Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVOLUTION
Manufacturer Part NoGW210TCT-30
Order Code4224298
Product RangeEvolution - Mitre Saw Blades
Also Known AsGTIN UPC EAN: 0849713087164
Unable to Retrieve Availability Information
Product Information
ManufacturerEVOLUTION
Manufacturer Part NoGW210TCT-30
Order Code4224298
Product RangeEvolution - Mitre Saw Blades
Also Known AsGTIN UPC EAN: 0849713087164
Saw TypeMitre
Blade Length-
Blade Diameter210mm
Product RangeEvolution - Mitre Saw Blades
SVHCTo Be Advised
Product Overview
- Evolution 210mm 30 tooth blade for wood cutting on an Evolution mitre saw and table saw
- Evolution saw blades are designed to deliver maximum performance by using the highest grade carbide, hardened blade bodies & ultra high-grade brazing techniques
- All offer premium quality to increase production & performance!
- Dia. Ø: 210mm
- Max Speed: 3300rpm
- Bore Ø: 25.4mm
- Kerf: 2mm
- Teeth: 30
Notes
Note: For Mitre & Table Saws Only
Technical Specifications
Saw Type
Mitre
Blade Diameter
210mm
SVHC
To Be Advised
Blade Length
-
Product Range
Evolution - Mitre Saw Blades
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:82081000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42