Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVOLUTION
Manufacturer Part NoM305TCT-60CS
Order Code4224321
Product RangeEvolution - Circular Saw Blades
Also Known AsGTIN UPC EAN: 0849713000491
Unable to Retrieve Availability Information
Product Information
ManufacturerEVOLUTION
Manufacturer Part NoM305TCT-60CS
Order Code4224321
Product RangeEvolution - Circular Saw Blades
Also Known AsGTIN UPC EAN: 0849713000491
Saw TypeCircular
Blade Length-
Blade Diameter305mm
Product RangeEvolution - Circular Saw Blades
SVHCTo Be Advised
Product Overview
- Evolution 305mm 60 tooth blade for cutting mild steel
- Evolution saw blades are designed to deliver maximum performance by using the highest grade carbide, hardened blade bodies & ultra high-grade brazing techniques
- All offer premium quality to increase production & performance!
- Dia. Ø: 305mm
- Max Speed: 1600rpm
- Bore Ø: 25.4mm
- Kerf: 2.2mm
- Teeth: 60
Notes
Note: For Circular Saws & Chop Saws Only
Technical Specifications
Saw Type
Circular
Blade Diameter
305mm
SVHC
To Be Advised
Blade Length
-
Product Range
Evolution - Circular Saw Blades
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:82081000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.12