Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVOLUTION
Manufacturer Part NoMD255SEG-CS
Order Code4224674
Product RangeEvolution - Diamond Cutting Blades
8 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,774.912 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,774.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVOLUTION
Manufacturer Part NoMD255SEG-CS
Order Code4224674
Product RangeEvolution - Diamond Cutting Blades
Abrasive MaterialDiamond
External Diameter255mm
Bore Size22.23mm
Thickness3.1mm
Abrasive Grade-
Operating Speed Max6150rpm
Product RangeEvolution - Diamond Cutting Blades
SVHCTo Be Advised
Product Overview
Utilising advanced diamond technology, this one diamond blade is capable of cutting most common building materials including stainless steel, ductile iron, rebar, reinforced concrete, hard & soft stone, brick, tile, wood, plastics & more! Up to 30x longer life vs an abrasive wheel when cutting metal plus the steel body won’t shatter or emit harmful dust making this a safer cutting solution. The steel body with concentrated diamond cutting edge maintains its full diameter for the entire life of the blade.
Technical Specifications
Abrasive Material
Diamond
Bore Size
22.23mm
Abrasive Grade
-
Product Range
Evolution - Diamond Cutting Blades
External Diameter
255mm
Thickness
3.1mm
Operating Speed Max
6150rpm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76