Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVOLUTION
Manufacturer Part NoRAGEBLADE 210D
Order Code4224677
Product RangeEvolution - Rage Diamond Blades
Also Known AsGTIN UPC EAN: 0849713024831
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč660.356 |
Price for:Each
Minimum: 1
Multiple: 1
Kč660.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVOLUTION
Manufacturer Part NoRAGEBLADE 210D
Order Code4224677
Product RangeEvolution - Rage Diamond Blades
Also Known AsGTIN UPC EAN: 0849713024831
Abrasive MaterialDiamond
External Diameter210mm
Bore Size25.4mm
Thickness2.2mm
Abrasive Grade-
Operating Speed Max80m/s
Product RangeEvolution - Rage Diamond Blades
SVHCTo Be Advised
Product Overview
Diamond blade for cutting tiles, stone flags etc.
Technical Specifications
Abrasive Material
Diamond
Bore Size
25.4mm
Abrasive Grade
-
Product Range
Evolution - Rage Diamond Blades
External Diameter
210mm
Thickness
2.2mm
Operating Speed Max
80m/s
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82089000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.514