Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč34,434.840 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč34,434.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No382357
Order Code4305118
Technical Datasheet
Measuring FunctionsGround Resistance, RMS Leakage Current
Resistance Measurement Range0.025ohm to 1.5kohm
Resistance Measurement Frequency1.667kHz
Product Range-
SVHCTo Be Advised
Product Overview
382357 is a clamp-on ground resistance tester that enables non-contact measurements of ground conductors. True RMS AC Leakage current range of 0.2mA to 30A with 1.000mA resolution. Programmable Datalogging with 116 data points. Performs without the need for auxiliary spikes. Complete with 9V battery, resistance check plate and durable metal storage case.
- Autoranging ground resistance measurements from 0.03 to 1500 with 0.02 resolution
- Programmable Hi/Lo alarm
- 23mm jaw size for large ground rods
- Simplifies ground resistance measurements on multiple point ground systems
- Auto power off
- Verification resistors confirm accuracy of meter
- Automatic self calibration when powered on
- 9999 count LCD display with data hold
- Electrical noise detection feature prevents inaccurate readings
- Dimension is 258 x 110 x 47mm
Contents
Clamp-on ground resistance tester, 9V battery, resistance check plate, Durable metal storage case.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Measuring Functions
Ground Resistance, RMS Leakage Current
Resistance Measurement Frequency
1.667kHz
SVHC
To Be Advised
Resistance Measurement Range
0.025ohm to 1.5kohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.959517