Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč1,915.360 | 
Product Information
Product Overview
445580 is a humidity/temperature pen. It is a handy humidity and temperature gauge on the go and relies on a long-lasting 3V lithium battery for maximum usage time. The slim Extech 445580 humidity/temperature pen will capture humidity readings from 10 to 90% RH and register temperatures from -10°C to 50°C. This utility tool is ideal for field work, storing maximum and minimum readings until the memory is cleared, and includes a data-hold button for rapidly fluctuating measurements.
- Dual LCD display for temperature, humidity, and advanced function indication
- Measures temperature (°C/°F) and relative humidity simultaneously
- Built-in temperature and humidity sensors for convenient operation
- Max/min memory functions for both temperature and relative humidity
- Built-in self calibration utility with optional RH calibration bottles
- Data hold for freezing the LCD display status
- 10 to 90% relative humidity
- Relative humidity basic accuracy is ±5%
- Temperature (air) range from -10 to 50°C
- Dimensions: 145x30x25mm
Contents
445580 humidity/temperature pen, Pocket clip and 1 × CR2032 (3V) lithium battery.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
10% to 90% Relative Humidity
0.1°C
145mm
-
5%
30mm
25mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate