7 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,003.200 |
Product Information
Product Overview
The 445702 from Extech Instruments is a hygro thermometer clock. It combines 3 displays for time, temperature and humidity. The thermometer has attractive design for desktop or wall mounting. This instrument displays time (12/24 hour clock), temperature (°C or °F) and relative humidity % simultaneously. The housing can be wall mounted or placed on a table top using the built-in tilt stand. Features include MIN/MAX displays and programmable alarm clock.
- 12hour/24hour clock with alarm function
- Maximum/minimum with reset function
- Humidity range from 10 to 85% and temperature range from 14 to 140°F or -10 to 60°C
- Basic RH accuracy of ±6% and basic temperature accuracy of 1.8°F/1°C
- Triple display with clock, temperature and humidity with user settable clock alarm
- Max/min memory with reset for temperature and humidity
- Switchable °C or °F temperature display
- CE approved
- Battery icon appears on lower LCD when the battery is to be replaced
- Dimension is 4.3inch x 2.8inch x 0.8inch (109mm x 71mm x 20mm) and weight is 113g
Applications
Test & Measurement
Contents
445702 hygro thermometer with built-in tilt stand, Wall mounting bracket, AAA battery.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
10% to 85% Relative Humidity
1°C
71mm
-
6%
109mm
20mm
Technical Docs (1)
Alternatives for 445702
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate