Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoCL200
Order Code2862185
Also Known AsGTIN UPC EAN: 00793950052006
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,994.120 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,994.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoCL200
Order Code2862185
Also Known AsGTIN UPC EAN: 00793950052006
Technical Datasheet
Conductivity Range-
TDS Range Max-
Salinity Range Max-
Temperature Measuring Range-5°C to +90°C
External Height172.7mm
External Width40.6mm
External Depth35.6mm
Product Range-
SVHCTo Be Advised
Product Overview
The CL200 from Extech Instruments is revolutionary technique ExStik® chlorine meter measures direct total residual chlorine from 0.01ppm to 10ppm. It makes non-subjective measurements unaffected by interferences associated with traditional colorimeters and spectrophotometers like sample colour, turbidity, light and pollutants.
- Direct reading of total chlorine provides fast and easy measurements (less than 2 minutes)
- Low detection limit down to 0.01ppm
- Wide dynamic range of measurement up to 10ppm (use dilution method for 10 to 50ppm)
- Automatic electronic calibration
- Memory stores, tags and recalls up to 15 readings
- Unique flat surface chlorine electrode
- Waterproof to IP67 standard
- LCD simultaneously displays ppm of total chlorine and temperature plus analogue bargraph indicator
- Product comes with 1 years warranty
Contents
Meter and flat surface chlorine electrode, ExTab® reagent tablets (50 tests), Protective sensor cap, Sample cup with cap, Four 3V CR-2032 batteries and 48" (1.2m) neck strap.
Technical Specifications
Conductivity Range
-
Salinity Range Max
-
External Height
172.7mm
External Depth
35.6mm
SVHC
To Be Advised
TDS Range Max
-
Temperature Measuring Range
-5°C to +90°C
External Width
40.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
UN Hazard Code:3091