Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoDL160
Order Code3409797
Also Known AsGTIN UPC EAN: 0793950471609
Your Part Number
Technical Datasheet
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč8,147.93 |
| 3+ | Kč7,820.58 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,147.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoDL160
Order Code3409797
Also Known AsGTIN UPC EAN: 0793950471609
Technical Datasheet
Data Logger TypeAC Voltage & Current
Product Range-
SVHCTo Be Advised
Product Overview
True RMS current and voltage datalogger with sample rates from 1 seconds to 24 hours and 200A/600V measuring ranges. Captured readings can be downloaded to a PC, using the included USB cable and software, for further analysis. Readings can also be exported into a spreadsheet for creating charts and graphs.
- True RMS AC voltage (600V) or Current (200A)
- User programmable sample rate from 1 second to 24 hours
- High/low user programmable alarms
- Normal, peak and capture (user specified trigger level) recording modes
- Auto power off and battery check
- Dual input
- Simultaneously measures 2x TRMS AC Voltage inputs, 2x AC current inputs or 1x Voltage & 1x current
- Datalog up to 256,000 readings
- Dimensions (W x H x D): 63 x 114 x 34mm
Notes
2x current clamps, 2x voltage sensor modules, 2x test leads and 2x sets of crocodile clips
Technical Specifications
Data Logger Type
AC Voltage & Current
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.57