Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,235.320 |
Product Information
Product Overview
EX505A-K is a heavy duty true RMS multimeter kit. The kit includes Extech’s model EX505, DV25 and TL808 products. Kit provides you with a reliable meter and all the necessary accessories for industrial electric troubleshooting. EX505 offers a range of high-performance true RMS industrial multimeter, each designed to meet specific needs in electrical testing. It features a CAT IV-600V safety rating and an IP67 waterproof and dustproof rating, making them ideal for demanding work environments. It designed for electricians, HVAC technicians, and benchtop technicians who require accuracy, durability, and safety in their electrical testing equipment.
- EX505 industrial grade rugged multimeter with true RMS functions
- DV25 dual range AC voltage detector (24 to 1000VAC/100 to 1000VAC) + flashlight
- TL808 8-piece professional test lead kit with CAT III-1000V safety rating
Contents
Heavy duty true RMS multimeter, DV25 dual range AC voltage detector, TL808 8-piece professional test lead kit, Set of double-moulded professional test leads, a 9V battery, Magnetic hanging strap, Type K thermocouple bead probe with Type K to banana input adaptor, Soft carrying case.
Technical Specifications
EX505A Multimeter, DV25 AC Voltage Detector, TL808 8Pcs Test Lead Kit, Magnetic Strap, Carrying Case
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate