Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMA445
Order Code2836720
Product RangeMA440 Series
Also Known AsGTIN UPC EAN: 0793950374450
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,432.760 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,432.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMA445
Order Code2836720
Product RangeMA440 Series
Also Known AsGTIN UPC EAN: 0793950374450
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Current Measure AC Max400A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max40Mohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max30mm
Product RangeMA440 Series
SVHCTo Be Advised
Product Overview
Compact clamp meter with non-contact voltage detector and type K is suitable for use in a range of applications akin to conventional handheld multimeters but with an integrated NCV detector.
- Large backlit LCD display
- 30mm Jaw opening design
- Relative mode for capacitance
- Performs Type K temperature measurements
- Built-in flashlight
- Max/ min value display
- Data hold freezes reading on display
- Diode and continuity test functions
- DC zero function
- Low battery indication
- Auto power-off function
- Power: 3x AAA batteries (included)
- Supplied with test leads, Type K temperature probe and pouch
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Voltage Measure AC Max
600V
Resistance Measure Max
40Mohm
Range Selection
Auto
Jaw Opening Max
30mm
SVHC
To Be Advised
Current Measure AC Max
400A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
MA440 Series
Technical Docs (1)
Alternatives for MA445
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.591484