Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,228.860 |
Product Information
Product Overview
The RHT10 from Extech Instruments is a humidity and temperature USB datalogger. This datalogger measures and stores up to 16,000 relative humidity and 16,000 temperature readings over 0 to 100%RH and ‐40 to +70°C (‐40 to +158°F) measurement ranges. The RHT10 datalogs humidity and temperature readings (32,000) with user programmable sample rates from 2 seconds up to 24 hours for days, weeks and months. USB interface for easy setup and download. Dew point indication via the included Windows software. User-programmable high/low alarm thresholds for RH and temperature.
- RHT10-SW optional software to calculate grains per pound (grams per kilogram) to 1120GPP (160g/Kg)
- Selectable data sampling rate of 2s, 5s, 10s, 30s, 1m, 5m, 10m, 30m, 1hr, 2hr, 3hr, 6hr, 12hr, 24hr
- Status indication via red/yellow LED and green LED
- Long battery life (approximately 1 year)
- Dimension is 5.1" x 1.1" x 0.98" (130mm x 30mm x 25mm)
- Weight is 1oz (20g)
Applications
Test & Measurement
Contents
RHT10 humidity and temperature USB datalogger, 3.6Volt lithium battery, Protective USB cap, Mounting bracket, Windows compatible software for analysis.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
USB Temperature & Humidity
Humidity, Temperature
USB
-
1 Channel
-
LED
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate