Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSD200
Order Code3403868
Also Known AsGTIN UPC EAN: 0793950432006
Your Part Number
Technical Datasheet
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6,184.58 |
| 3+ | Kč5,919.49 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,184.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSD200
Order Code3403868
Also Known AsGTIN UPC EAN: 0793950432006
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
- Triple LCD simultaneously displays 3 Type-K temperature channels
- Datalogger stores readings on an 2GB SD card in Excel format for easy transfer to a PC
- Selectable data sampling rate: 5, 10, 30, 60, 120, 300, 600 seconds or Auto
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Contents: Datalogger, 6x AAA batteries, 2GB SD card, universal AC Adaptor, three Type-K bead wire temperature probes & mounting bracket
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.616885