Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSD700
Order Code2216664
Product RangeSD Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč8,251.320 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,251.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSD700
Order Code2216664
Product RangeSD Series
Technical Datasheet
Humidity Range10% to 90% Relative Humidity
Accuracy0
Resolution (°C)0
External Height0
External Width0
External Depth0
Product RangeSD Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Humidity Range
10% to 90% Relative Humidity
Resolution (°C)
0
External Width
0
Product Range
SD Series
Accuracy
0
External Height
0
External Depth
0
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.597834