Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč18,032.520 |
Product Information
Product Overview
TB400 is a portable turbidity meter that tests water, food, beverages, and other aqueous solutions. Meter comes complete with all the accessories to conveniently test the turbidity of municipal water, food and beverage water, and other aqueous solutions where fluid clarity is important. Portable design allows user to take measurement on-site instead of bringing solution back to the lab.
- Microprocessor-based circuitry assures high accuracy and repeatable readings
- Requires only a 10mL sample size, 2-point calibration
- Splash-proof front panel, battery operated for field and on-site testing
- Data hold and min./max. record/recall, auto power off
- Contact Extech or your local lab supply for refills on the standard solution
- LED, 850nm light source, <lt/>10 seconds response time
- 0.00 to 50.00 NTU, 50 to 1000 NTU turbidity
- Turbidity basic accuracy is ±5% FS or ±0.5 NTU, whichever is greater
- 0.01 NTU turbidity max. resolution
- Supplied with 6x AAA batteries
- 2-year warranty
- Dimensions: 155x76x62mm
Contents
TB400 portable turbidity meter, 0 NTU standard solution test bottle, 100 NTU standard solution test bottle, Cleaning solution (distilled water), (2) test bottles and covers, cleaning cloth, 6x AAA batteries, and hard carrying case.
Notes
A 15% discount has been applied to this SKU, and the offer is valid until June 30, 2025
Technical Specifications
-
-
155mm
62mm
No SVHC (27-Jun-2024)
-
0°C to +50°C
76mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate