Product Overview
CL2510-100-232 is a RF module based on CL2510 transceiver, a frequency hopping spread spectrum (FHSS) radio designed for license free operation in 2.4GHz ISM band. The radio sustains a standard asynchronous serial data stream between two or more radios out of the box. Housed in a compact and rugged die cast enclosure, the radio is equipped to replace thousands of feet of serial cable. Optimized for point to point or point to multipoint networks and embedded with robust server client protocol, the CL2510 permits an unlimited number of clients to synchronize to a single server for low latency communications. The server and all clients in a network can communicate with any radio in range via either addressed or broadcast packets. A simple to use Windows Configuration Utility allows customers to easily configure and test the transceivers. The CL2510 is available with a male DCE RS232 interface and 100mW of output power for use in the worldwide 2.4GHz ISM bands.
- Standard male DB9 DCE RS232 serial interface
- Standard baud rates supported from 1200bps to 230, 400bps
- RF data rates of 280kbps or 500kbps, selectable
- Advanced configuration using AT commands
- Retries and acknowledgements
- Frequency hopping spread spectrum for security and interference rejection
- Customizable RF channel and system ID
- Automatic link synchronization
- Low latency and high throughput
- RP-SMA Jack antenna connector
Applications
RF Communications, Wireless
Technical Specifications
FHSS
-
-
Serial
-
500Kbps
-94dBm
-
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate