Product Information
Product Overview
DVK-PRM211 is a development kit for PRM211 with LT1110 900MHz OEM transceiver module. The LT1110 Frequency Hopping Spread Spectrum transceiver module supports both high data rates and long ranges, the LT1110 is a great fit for any number of machine to machine applications. The LT1110 features an easy to use serial UART with hardware flow control for fast integration into an existing serial infrastructure. Based on proprietary FlexRF technology, this globally accepted module will exceed most OEM application and performance requirements. The LT1110 permits an unlimited number of clients to synchronize to a single server for low latency communications. The server and all clients in a network can communicate with any radio in range via either addressed or broadcast packets. The configuration and test software allows OEMs to design and test networks to suit their applications. The enhanced API commands provide packet routing control and network intelligence.
- Very robust in the presence of interference
- 915MHz for improved RF penetration
- High throughput
- Ultra low power consumption
- Long range capability
- Simple integration
- Integrated antenna
- Low power of 10mW
Applications
Industrial, RF Communications, Communications & Networking
Contents
Two transceivers, Two evaluation boards (one with RS232 interface and one with USB interface), Power supply.
Technical Specifications
Laird Technologies
Wireless Connectivity
Development Board PRM210
No SVHC (17-Dec-2014)
PRM210
Wireless Module
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate