Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2631800302
Order Code4335974
Product Range31 MATERIAL Series
Technical Datasheet
255 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč28.340 |
| 10+ | Kč25.582 |
| 25+ | Kč18.710 |
| 50+ | Kč17.556 |
| 100+ | Kč16.227 |
| 263+ | Kč15.374 |
Price for:Each
Minimum: 1
Multiple: 1
Kč28.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2631800302
Order Code4335974
Product Range31 MATERIAL Series
Technical Datasheet
Core TypeToroid
Core Size12.7mm x 7.13mm x 4.78mm
Core Material Grade31
For Use WithAC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
Effective Magnetic Path Length29.5mm
Ae Effective Cross Section Area12.9mm²
Inductance Factor Al-
Product Range31 MATERIAL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
Core Material Grade
31
Effective Magnetic Path Length
29.5mm
Inductance Factor Al
-
SVHC
No SVHC (25-Jun-2025)
Core Size
12.7mm x 7.13mm x 4.78mm
For Use With
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
Ae Effective Cross Section Area
12.9mm²
Product Range
31 MATERIAL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
Product traceability