Print Page
Image is for illustrative purposes only. Please refer to product description.
2,602 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč40.128 |
| 10+ | Kč28.591 |
| 25+ | Kč25.080 |
| 50+ | Kč22.597 |
| 100+ | Kč20.265 |
| 500+ | Kč17.732 |
Price for:Each
Minimum: 1
Multiple: 1
Kč40.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Outer Diameter
14.3mm
Product Length
13.8mm
Frequency Min
200MHz
Impedance
260ohm
SVHC
No SVHC (25-Jun-2025)
Outer Diameter
14.3mm
Inner Diameter
6.35mm
Frequency Max
1GHz
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007825