Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No5961001801
Order Code1781271
Your Part Number
Technical Datasheet
649 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč42.803 |
| 10+ | Kč31.373 |
| 25+ | Kč27.238 |
| 50+ | Kč24.806 |
| 100+ | Kč22.520 |
| 500+ | Kč21.888 |
Price for:Each
Minimum: 1
Multiple: 1
Kč42.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5961001801
Order Code1781271
Technical Datasheet
Core TypeToroid
Core Size22.1mm x 13.7mm x 6.35mm
Core Material Grade61
For Use With-
Effective Magnetic Path Length54mm
Ae Effective Cross Section Area2.62mm²
Inductance Factor Al75nH
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
Core Material Grade
61
Effective Magnetic Path Length
54mm
Inductance Factor Al
75nH
SVHC
No SVHC (25-Jun-2025)
Core Size
22.1mm x 13.7mm x 6.35mm
For Use With
-
Ae Effective Cross Section Area
2.62mm²
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005634
Product traceability