Print Page
Image is for illustrative purposes only. Please refer to product description.
321 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč111.104 |
10+ | Kč80.507 |
25+ | Kč70.475 |
50+ | Kč63.703 |
100+ | Kč60.443 |
500+ | Kč58.186 |
Price for:Each
Minimum: 1
Multiple: 1
Kč111.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5961002701
Order Code3282208
Technical Datasheet
Core TypeToroid
Core Size35.55mm x 23mm x 12.7mm
Core Material Grade61
For Use With-
Effective Magnetic Path Length89mm
Ae Effective Cross Section Area7.9mm²
Inductance Factor Al140nH
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
Toroid
Core Material Grade
61
Effective Magnetic Path Length
89mm
Inductance Factor Al
140nH
SVHC
No SVHC (21-Jan-2025)
Core Size
35.55mm x 23mm x 12.7mm
For Use With
-
Ae Effective Cross Section Area
7.9mm²
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288