Print Page
Image is for illustrative purposes only. Please refer to product description.
1,652 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč22.371 |
| 50+ | Kč12.590 |
| 100+ | Kč11.763 |
| 250+ | Kč10.935 |
| 500+ | Kč10.358 |
| 913+ | Kč9.856 |
Price for:Each
Minimum: 1
Multiple: 1
Kč22.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5977000601
Order Code4154609
Technical Datasheet
Core TypeToroid
Core Size21mm x 13.2mm x 6.35mm
Core Material Grade77
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length52mm
Ae Effective Cross Section Area24.3mm²
Inductance Factor Al1.27µH
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
Core Material Grade
77
Effective Magnetic Path Length
52mm
Inductance Factor Al
1.27µH
SVHC
No SVHC (25-Jun-2025)
Core Size
21mm x 13.2mm x 6.35mm
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Ae Effective Cross Section Area
24.3mm²
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0064