Product Information
Product Overview
The NC7SB3157P6X is a high performance 1-pole/double-throw (SPDT) Analog Switch fabricated with advanced sub-micron CMOS technology to achieve high-speed enable and disable times and low on resistance. The break-before make select circuitry prevents disruption of signals on the B port due to both switches temporarily being enabled during select pin switching. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The control input tolerates voltages up to 5.5V, independent of the VCC operating range.
- Space saving SC70 6-lead surface mount package
- Ultra small MicroPak™ Pb-free leadless package
- Rail-to-rail signal handling
- Power down high impedance control input
- Overvoltage tolerance of control input to 7.0V
- Break before make enable circuitry
Applications
Signal Processing, Portable Devices, Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Wireless
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
1.65V to 5.5V
SC-70
1Channels
50ohm
2:1
Surface Mount
85°C
-
No SVHC (10-Jun-2022)
Single Supply
50ohm
6Pins
7ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate