Product Information
Product Overview
The IT321 is a state of the art GPS receiver module based on the SiRFstarIII. GSC3LT single chip combined with SiRF ROM code. This tiny GPS receiver provides low power consumption and very fast time-to-first-fix together with weak signal acquisition and extremely demanding tracking capability to meet even the most stringent performance requirements on the market. Fastrax IT321 is an ideal solution for applications with high performance requirements as well as small space and low power consumption requirements. The Fastrax IT321 GPS receiver has one power supply, ON/OFF-control, 1 UART, 1PPS and 2 configuration I/O's that allow the user to configure which firmware version to use.
- SiRFstarIII single chip
- 20 channels
- Very low power consumption 90mW at 3.3V
- One power supply, no battery back-up
- ON/OFF control
- Ultra high sensitivity of -159dBm
- ROM based firmware
- Very small form factor of 10.4 x 14.0 x 2.3mm
Applications
Portable Devices, Communications & Networking, Consumer Electronics
Technical Specifications
NMEA, SiRF Binary
3.6V
-
Serial
3V
12Channels
1.8m
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate