Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROPERM
Manufacturer Part No1582 1UH 2.2A
Order Code1186786
Product Range1582 Series
Technical Datasheet
129 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč140.699 |
| 5+ | Kč110.854 |
| 10+ | Kč94.552 |
| 20+ | Kč87.278 |
| 40+ | Kč80.005 |
| 100+ | Kč69.472 |
Price for:Each
Minimum: 1
Multiple: 1
Kč140.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROPERM
Manufacturer Part No1582 1UH 2.2A
Order Code1186786
Product Range1582 Series
Technical Datasheet
Product Range1582 Series
Inductance1µH
DC Current Rating2.2A
DC Resistance Max0.04ohm
Inductance Tolerance± 10%
Self Resonant Frequency190MHz
Product Overview
The 1582 series Radio-frequency Choke with thermoset plastic (up to 0.68µH)/low-loss ferrite (above 0.68µH) core. It has moulded polypropylene coating.
- -55 to 85°C Ambient working temperature range
- 2Kg Maximum load on terminals
Applications
Power Management, Industrial, RF Communications
Technical Specifications
Product Range
1582 Series
DC Current Rating
2.2A
Inductance Tolerance
± 10%
Inductance
1µH
DC Resistance Max
0.04ohm
Self Resonant Frequency
190MHz
Technical Docs (1)
Alternatives for 1582 1UH 2.2A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000703