Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoE55/28/21-3C90
Order Code2103338
Your Part Number
Technical Datasheet
583 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč86.579 |
| 10+ | Kč73.446 |
| 50+ | Kč68.826 |
| 100+ | Kč64.934 |
| 200+ | Kč60.800 |
| 600+ | Kč56.179 |
Price for:Each
Minimum: 1
Multiple: 1
Kč86.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoE55/28/21-3C90
Order Code2103338
Technical Datasheet
Core TypeE
Core SizeE55
For Use With-
Core Material Grade3C90
Effective Magnetic Path Length124mm
Ae Effective Cross Section Area353mm²
Inductance Factor Al6.3µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The E55/28/21-3C90 from Ferroxcube is an E ferrite core. The shape of E cores is derived from the classical iron sheet lamination cores. This core is mainly used in power transformer or choke in SMPS. E cores have a simple shape and can therefore be produced more economically than more complicated cores. A drawback is the rectangular crosssection of the centre pole which makes it more difficult to wind, especially with heavy wires. The structure of the core is rather open resulting in stray flux sometimes causing interference problems.
- 3C90 core material grade
- Inductance factor Al is 6300nH
- Relative initial permeability is 1760
- Effective magnetic cross section area (Ae) is 353mm²
- Effective length Ie is 124mm
- Effective magnetic volume is 44000mm³
- Minimum area is 345mm²
- Mass of core half is 108g
Applications
Industrial, Power Management
Technical Specifications
Core Type
E
For Use With
-
Effective Magnetic Path Length
124mm
Inductance Factor Al
6.3µH
SVHC
No SVHC (17-Jan-2023)
Core Size
E55
Core Material Grade
3C90
Ae Effective Cross Section Area
353mm²
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108