Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoE71/33/32-3C90
Order Code2103342
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoE71/33/32-3C90
Order Code2103342
Technical Datasheet
Core Type-
Core SizeE71
Core Material Grade3C90
For Use With-
Effective Magnetic Path Length149mm
Ae Effective Cross Section Area683mm²
Inductance Factor Al10.8µH
Product Range-
Technical Specifications
Core Type
-
Core Material Grade
3C90
Effective Magnetic Path Length
149mm
Inductance Factor Al
10.8µH
Core Size
E71
For Use With
-
Ae Effective Cross Section Area
683mm²
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26