Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
250 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč115.117 |
| 10+ | Kč97.561 |
| 25+ | Kč91.542 |
| 50+ | Kč86.275 |
| 100+ | Kč80.758 |
| 250+ | Kč79.253 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Kč115.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoPQ35/35-3C95
Order Code2103455
Technical Datasheet
Core TypePQ
Core SizePQ35
Core Material Grade3C95
For Use With-
Effective Magnetic Path Length86.1mm
Ae Effective Cross Section Area190mm²
Inductance Factor Al6µH
Product Range-
Product Overview
The PQ35/35-3C95 is a Transformer Core made with the material grade of 3C95. PQ core, like RM/I core, has round solid centre poles and round winding areas. On the outside the design is rectangular. Top and bottom of a core set are completely flat, allowing good thermal contact with heat-sinks. PQ core is mainly used in power conversion. Therefore it is only offered in power materials.
- 0.454Σl/A(mm⁻¹) Core factor
Applications
Industrial, Power Management
Technical Specifications
Core Type
PQ
Core Material Grade
3C95
Effective Magnetic Path Length
86.1mm
Inductance Factor Al
6µH
Core Size
PQ35
For Use With
-
Ae Effective Cross Section Area
190mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073
Product traceability