Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč28.591 |
| 50+ | Kč19.863 |
| 100+ | Kč18.660 |
| 250+ | Kč17.581 |
| 500+ | Kč16.478 |
| 1000+ | Kč16.152 |
Product Information
Product Overview
The RM series Transformer Core designed for use in high Q, high stability filters inductors. Its shape allows economic utilization of surface area on the PCB. The range is standardized in IEC 431 and is available worldwide from many suppliers. The sizes are based on the standard PCB grid distance. RM 5, for instance, fits on a board space of 5 x 5 modules of 2.5mm grid. Coil formers and clips were optimized for automated winding and mounting. The slots provide sufficient space for leads of windings. Magnetic shielding is not as good as with P-core, but still effective. For applications other than filter inductors the centre hole in the RM core is not necessary. Inductance adjustment is generally not required. For wideband and power transformers core performance can be improved by using a solid centre pole. AL-values will be higher and less flux concentrations occur in the core because its cross section has become more uniform.
- Standardized range
- Complete range of accessories
- Easy for automated winding
- Simple assembly and mounting system
- Efficient utilization of PCB area
- Wider slots to get leads out
- Good magnetic shielding
- Good selection of coil formers
- Small winding area
Applications
Industrial, Power Management
Technical Specifications
-
3C90
23.2mm
2µH
No SVHC (17-Jan-2023)
RM5/I
-
24.8mm²
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate