Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No8000033
Order Code3893305
Product RangeSPBA Series
Also Known AsSPBA-P2R-G18-W-M12-0,25X
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč4,625.755 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč4,625.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No8000033
Order Code3893305
Product RangeSPBA Series
Also Known AsSPBA-P2R-G18-W-M12-0,25X
Technical Datasheet
Pressure TypeRelative
Pressure Port Type-
Operating Pressure Min-1bar
Operating Pressure Max10bar
Contact ConfigurationSPDT
Switching Voltage Max-
Switching Current Max1A
Pressure Port SizeG1/8
Transducer Connection / Termination4 Pin M12 Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-5°C
Operating Temperature Max50°C
Product RangeSPBA Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Pressure Type
Relative
Operating Pressure Min
-1bar
Contact Configuration
SPDT
Switching Current Max
1A
Transducer Connection / Termination
4 Pin M12 Connector
Deadband Max
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Pressure Port Type
-
Operating Pressure Max
10bar
Switching Voltage Max
-
Pressure Port Size
G1/8
Deadband Min
-
Operating Temperature Min
-5°C
Product Range
SPBA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08848