Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSFAB-10U-WQ6-2SA-M12
Order Code3437142
Product RangeSFAB Series
Also Known As565387
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč11,500.936 |
| 10+ | Kč11,270.952 |
Price for:Each
Minimum: 1
Multiple: 1
Kč11,500.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoSFAB-10U-WQ6-2SA-M12
Order Code3437142
Product RangeSFAB Series
Also Known As565387
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.1l/min
Flow Rate Max10l/min
Operating Pressure Min0bar
Operating Pressure Max10bar
Supply Voltage Min15VDC
Supply Voltage Max30VDC
Accuracy3%
Accuracy± 0.3%
Media TypeAir, Nitrogen
Process Connection Size6mm
Process Connection TypePush-In
Pipe Size-
Sensor MountingWall Mount
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSFAB Series
SVHCNo SVHC (25-Jun-2020)
Pressure Max10bar
Supply Voltage DC Max30V
Supply Voltage DC Min15V
Product Overview
- SFAB flow sensor with integrated digital display
- Unidirectional flow rate input
- Wall mounting
- Push-in connector 6mm
- IP40 degree of protection
- KC-EMV KC mark and UL E322346 certificate issuing authority
- RCM trademark and c UL us - recognized (OL) approvals
- 2 x PNP or 2 x NPN, switchable
- Window comparator and threshold value comparator
- Compressed air to ISO 8573-1:2010 nitrogen operating medium
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
10l/min
Operating Pressure Max
10bar
Supply Voltage Max
30VDC
Accuracy
± 0.3%
Process Connection Size
6mm
Pipe Size
-
Operating Temperature Min
0°C
Product Range
SFAB Series
Pressure Max
10bar
Supply Voltage DC Min
15V
Flow Rate Min
0.1l/min
Operating Pressure Min
0bar
Supply Voltage Min
15VDC
Accuracy
3%
Media Type
Air, Nitrogen
Process Connection Type
Push-In
Sensor Mounting
Wall Mount
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Supply Voltage DC Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2567