Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSPAN-P10R-G18M-PN-PN-L1
Order Code3432933
Product RangeSPAN Series
Also Known As8035544
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,615.844 |
| 10+ | Kč2,563.427 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,615.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSPAN-P10R-G18M-PN-PN-L1
Order Code3432933
Product RangeSPAN Series
Also Known As8035544
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeBSPP Male
Sensor Output Type2x NPN / PNP
Pressure Measurement TypeRelative
Operating Pressure Min0bar
Voltage Rating30VDC
Operating Pressure Max10bar
Contact Configuration1NO / 1NC
Switching Voltage Max30V
Switching Current Max100mA
Pressure Port SizeG1/8
Transducer Connection / TerminationCable
Deadband Min-
Deadband Max-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSPAN Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
SPAN pressure sensor is suitable for monitoring compressed air and non-corrosive gases. The sensor can be used in many industries thanks to its compact design. The measuring method is based on a piezoresistive measuring cell for relative pressure measurement.
- Pressure measuring range from 0 to 10bar
- G1/8 pneumatic connection
- Compact design 30x30 mm
- Degree of protection IP40
- Variant with 2 switching outputs
- High-contrast LCD display with blue backlight
- Suitable for network monitoring, regulator monitoring, leak test, object detection
- L1 plug for fast commissioning
Technical Specifications
Pressure Type
Relative
Sensor Output Type
2x NPN / PNP
Operating Pressure Min
0bar
Operating Pressure Max
10bar
Switching Voltage Max
30V
Pressure Port Size
G1/8
Deadband Min
-
Operating Temperature Min
0°C
Product Range
SPAN Series
Pressure Port Type
BSPP Male
Pressure Measurement Type
Relative
Voltage Rating
30VDC
Contact Configuration
1NO / 1NC
Switching Current Max
100mA
Transducer Connection / Termination
Cable
Deadband Max
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089