Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6,107.231 |
Product Information
Product Overview
SPAW pressure sensor is an extremely robust pressure sensor with display used for measuring media pressures. It can measure all media which do not corrode the stainless steel measuring cell and stainless steel housing. The switching outputs can be set quickly and easily using three buttons. The high-quality 14-segment LED display can be rotated by 320° and the orientation of the lettering can be rotated by 180°. This ensures that the display is easily readable in every installation position. The pressure sensor SPAW is suitable for standard pressure measurements at an increased mechanical load. It can be used in high pressure pneumatic systems and to monitor the pressure of liquid media (e.g. coolant/cooling circuits, etc.).
- Pressure measuring range from -1 to 1bar
- Relative pressure
- G1/2 pneumatic connection
- External thread
- 2xPNP output
- Electrical connection M12 plug
Technical Specifications
Relative
BSPP Male
-1bar
1NO / 1NC
35V
G1/2
-
0°C
SPAW Series
2x PNP
Relative
1bar
M12
250mA
M12 Connector
-
80°C
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate