Print Page
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,675.093 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,675.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoVABM-L1-18S-G38-3
Order Code3437009
Product RangeVABM
Also Known As574456
Technical Datasheet
Manifold TypeManifold Rail
Pneumatic ConnectionG3/8
No. of Outlets3Outlets
For Use WithFesto VUVG-S18 Series Solenoid Valves & Size G1/4 In-Line Valves
Product RangeVABM
SVHCNo SVHC (25-Jun-2020)
Product Overview
- VABM series manifold rail
- Width dimension of 19mm
- Operating pressure range from -0.9 bar to 10 bar
- RCM compliance mark, c CSA us (OL), c UL us - recognized (OL) certifications
- Wrought aluminium alloy manifold rail material
Technical Specifications
Manifold Type
Manifold Rail
No. of Outlets
3Outlets
Product Range
VABM
Pneumatic Connection
G3/8
For Use With
Festo VUVG-S18 Series Solenoid Valves & Size G1/4 In-Line Valves
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84819000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3493