Print Page
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč2,915.550 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč2,915.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoVABM-L1-18S-G38-8
Order Code3437013
Product RangeVABM
Also Known As574461
Technical Datasheet
Manifold TypeManifold Rail
Pneumatic ConnectionG3/8
No. of Outlets8Outlets
For Use WithFesto VUVG-S18 Series Solenoid Valves & Size G1/4 In-Line Valves
Product RangeVABM
SVHCNo SVHC (25-Jun-2020)
Product Overview
- VABM series manifold rail
 - Width dimension of 19mm
 - Operating pressure range from -0.9 bar to 10 bar
 - RCM compliance mark, c CSA us (OL), c UL us - recognized (OL) certifications
 - Wrought aluminium alloy manifold rail material
 
Technical Specifications
Manifold Type
Manifold Rail
No. of Outlets
8Outlets
Product Range
VABM
Pneumatic Connection
G3/8
For Use With
Festo VUVG-S18 Series Solenoid Valves & Size G1/4 In-Line Valves
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84819000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.925