Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoNEO MPS 3222
Order Code3973952
Product RangeNEO Series
Technical Datasheet
39 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč364.663 |
| 5+ | Kč357.390 |
| 10+ | Kč350.117 |
| 20+ | Kč342.844 |
Price for:Each
Minimum: 1
Multiple: 1
Kč364.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoNEO MPS 3222
Order Code3973952
Product RangeNEO Series
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Colour-
For Use WithFibox NEO Series Enclosures
External Depth - Metric1.5mm
External Width - Metric165mm
External Height - Metric275mm
External Depth - Imperial0.06"
External Width - Imperial6.5"
External Height - Imperial10.83"
Product RangeNEO Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
1.5mm
External Height - Metric
275mm
External Width - Imperial
6.5"
Product Range
NEO Series
Plate Material
Galvanised Steel
For Use With
Fibox NEO Series Enclosures
External Width - Metric
165mm
External Depth - Imperial
0.06"
External Height - Imperial
10.83"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.578