Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,642.619 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,642.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPW 343009 T
Order Code3973965
Technical Datasheet
For Use WithFibox Enclosures
Enclosure MaterialPolycarbonate
IP RatingIK09, IP66
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial13.5"
External Width - Imperial11.6"
External Width - Metric295mm
External Height - Metric342mm
Product Range-
Product RangePW Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
For Use With
Fibox Enclosures
IP Rating
IK09, IP66
External Height - Imperial
13.5"
External Width - Metric
295mm
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
11.6"
External Height - Metric
342mm
Product Range
PW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.72