Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoABS 2828 13 G
Order Code3923877
Product RangeUL PICCOLO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,248.111 |
| 10+ | Kč2,770.838 |
| 25+ | Kč2,657.226 |
| 50+ | Kč2,533.080 |
| 100+ | Kč2,309.116 |
| 250+ | Kč1,999.628 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,248.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABS 2828 13 G
Order Code3923877
Product RangeUL PICCOLO Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric280mm
External Width - Metric280mm
External Depth - Metric130mm
IP RatingIK08, IP66, IP67
Body ColourLight Gray
NEMA Rating-
External Height - Imperial11.02"
External Width - Imperial11.02"
External Depth - Imperial5.12"
Product RangeUL PICCOLO Series
Product RangeUL PICCOLO Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
280mm
External Depth - Metric
130mm
Body Colour
Light Gray
External Height - Imperial
11.02"
External Depth - Imperial
5.12"
Product Range
UL PICCOLO Series
Enclosure Material
ABS
External Width - Metric
280mm
IP Rating
IK08, IP66, IP67
NEMA Rating
-
External Width - Imperial
11.02"
Product Range
UL PICCOLO Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608