Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoABS 3819 18 G
Order Code3931081
Product RangeUL PICCOLO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,587.192 |
| 10+ | Kč3,060.262 |
| 25+ | Kč2,934.360 |
| 50+ | Kč2,797.423 |
| 100+ | Kč2,550.134 |
| 250+ | Kč2,208.294 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,587.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABS 3819 18 G
Order Code3931081
Product RangeUL PICCOLO Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric380mm
External Width - Metric190mm
External Depth - Metric180mm
IP RatingIK08, IP66, IP67
Body ColourGray
NEMA Rating-
External Height - Imperial14.96"
External Width - Imperial7.48"
External Depth - Imperial7.09"
Product RangeUL PICCOLO Series
Product RangeUL PICCOLO Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
380mm
External Depth - Metric
180mm
Body Colour
Gray
External Height - Imperial
14.96"
External Depth - Imperial
7.09"
Product Range
UL PICCOLO Series
Enclosure Material
ABS
External Width - Metric
190mm
IP Rating
IK08, IP66, IP67
NEMA Rating
-
External Width - Imperial
7.48"
Product Range
UL PICCOLO Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.311811