Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,148.102 |
| 5+ | Kč1,945.957 |
| 10+ | Kč1,867.958 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,148.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoDRS EKH 1919 1X9M
Order Code4640179
Product RangeEK Series
Technical Datasheet
Accessory TypeDIN Rail Set
For Use WithFibox EK Series Enclosures
Length90mm
Height173mm
Width173mm
Rail MaterialGalvanized Steel
Fixing Centres-
Product RangeEK Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
DIN Rail Set
Length
90mm
Width
173mm
Fixing Centres
-
SVHC
No SVHC (07-Nov-2024)
For Use With
Fibox EK Series Enclosures
Height
173mm
Rail Material
Galvanized Steel
Product Range
EK Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35