Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoEKJ 30-T-FSH19
Order Code4640177
Product RangeEKJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč1,556.214 | 
| 5+ | Kč1,525.115 | 
| 10+ | Kč1,494.016 | 
Price for:Pack of 8
Minimum: 1
Multiple: 1
Kč1,556.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKJ 30-T-FSH19
Order Code4640177
Product RangeEKJ Series
Technical Datasheet
For Use WithFibox EKJ Series Enclosures
Enclosure MaterialPolycarbonate
IP RatingIP65
NEMA Rating-
External Height - Imperial7.48"
External Width - Imperial11.02"
External Width - Metric280mm
External Height - Metric190mm
Product RangeEKJ Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
For Use With
Fibox EKJ Series Enclosures
IP Rating
IP65
External Height - Imperial
7.48"
External Width - Metric
280mm
Product Range
EKJ Series
Enclosure Material
Polycarbonate
NEMA Rating
-
External Width - Imperial
11.02"
External Height - Metric
190mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1