Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč154.242 | 
| 5+ | Kč151.232 | 
| 10+ | Kč147.972 | 
| 20+ | Kč144.962 | 
| 50+ | Kč141.953 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč154.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoJB 2.5 WH
Order Code3255616
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric49mm
External Width - Metric90.5mm
External Depth - Metric90.5mm
IP RatingIP65
Body ColourWhite
NEMA Rating-
External Height - Imperial1.93"
External Width - Imperial3.56"
External Depth - Imperial3.56"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
49mm
External Depth - Metric
90.5mm
Body Colour
White
External Height - Imperial
1.93"
External Depth - Imperial
3.56"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polypropylene (PP)
External Width - Metric
90.5mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.56"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095