Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč618.473 |
| 5+ | Kč606.184 |
| 10+ | Kč593.644 |
| 20+ | Kč581.354 |
| 50+ | Kč569.065 |
Price for:Each
Minimum: 1
Multiple: 1
Kč618.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoL 04 WINDOW
Order Code4140666
Technical Datasheet
For Use WithFibox 4 Modules
Enclosure MaterialPolycarbonate
IP RatingIP54
NEMA Rating-
External Height - Imperial3.78"
External Width - Imperial3.03"
External Width - Metric77mm
External Height - Metric96mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
For Use With
Fibox 4 Modules
IP Rating
IP54
External Height - Imperial
3.78"
External Width - Metric
77mm
Product Range
-
Enclosure Material
Polycarbonate
NEMA Rating
-
External Width - Imperial
3.03"
External Height - Metric
96mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for L 04 WINDOW
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075