Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč785.004 |
| 5+ | Kč769.204 |
| 10+ | Kč753.654 |
| 20+ | Kč737.854 |
Price for:Each
Minimum: 1
Multiple: 1
Kč785.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoL 08 WINDOW
Order Code4140669
Technical Datasheet
For Use WithFibox 8 Modules
Enclosure MaterialPolycarbonate
IP RatingIP54
NEMA Rating-
External Height - Imperial6.38"
External Width - Imperial3.03"
External Width - Metric77mm
External Height - Metric162mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
For Use With
Fibox 8 Modules
IP Rating
IP54
External Height - Imperial
6.38"
External Width - Metric
77mm
Product Range
-
Enclosure Material
Polycarbonate
NEMA Rating
-
External Width - Imperial
3.03"
External Height - Metric
162mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126