Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBRE DATA
Manufacturer Part NoA65A155A0
Order Code1208908
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,700.454 |
| 5+ | Kč1,650.842 |
| 10+ | Kč1,556.966 |
| 50+ | Kč1,479.386 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,700.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBRE DATA
Manufacturer Part NoA65A155A0
Order Code1208908
Technical Datasheet
Fibre Optic Connector A-
Fibre Optic Connector B-
No. of Fibres1Fibres
Fibre TypeHard-Clad Silica
Lead Length - Metric5m
Fibre Diameter200µm
Product Range-
SVHCTo Be Advised
Product Overview
The A65A152A0 is a SMA Terminated Fibre Optic Lead. All terminated with 9mm FSMA connectors compatible with FSMA transmitter and receiver. All the terminations are glued and polished to the highest standard. The 200/230μm glass fibres leads are manufactured from tight jacket cable, with FSMA connectors.
- 6dB/km at 850nm Fibre attenuation
- 10MHz Bandwidth
- -20 to 80°C Operation temperature range
Applications
Communications & Networking, Fibre Optics
Technical Specifications
Fibre Optic Connector A
-
No. of Fibres
1Fibres
Lead Length - Metric
5m
Product Range
-
Fibre Optic Connector B
-
Fibre Type
Hard-Clad Silica
Fibre Diameter
200µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048