Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,461.792 |
| 5+ | Kč3,162.086 |
| 10+ | Kč3,093.869 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,461.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No12A182300000
Order Code2707436
Product Range12 Series
Technical Datasheet
Product Range12 Series
Timer FunctionsMultifunction
Time Min-
Time Max-
No. of Timing Ranges-
No. of Digits-
Timer Output1 Changeover Relay
Supply Voltage Max230V
Current Rating Nom16A
Connection / TerminationScrew Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
12 Series
Time Min
-
No. of Timing Ranges
-
Timer Output
1 Changeover Relay
Current Rating Nom
16A
SVHC
No SVHC (25-Jun-2025)
Timer Functions
Multifunction
Time Max
-
No. of Digits
-
Supply Voltage Max
230V
Connection / Termination
Screw Terminals
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091