Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 273 MI 247 V TO 218
Order Code4573549
Product RangeFK 273 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč107.342 |
10+ | Kč73.986 |
25+ | Kč69.221 |
50+ | Kč64.957 |
100+ | Kč53.671 |
Price for:Each
Minimum: 1
Multiple: 1
Kč107.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 273 MI 247 V TO 218
Order Code4573549
Product RangeFK 273 Series
Technical Datasheet
Thermal Resistance18.8K/W
Packages CooledTO-218
External Width - Metric23mm
External Height - Metric9mm
External Length - Metric40mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial0.9"
External Height - Imperial0.35"
External Length - Imperial1.57"
External Diameter - Imperial-
Product RangeFK 273 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
18.8K/W
External Width - Metric
23mm
External Length - Metric
40mm
Heat Sink Material
Copper
External Height - Imperial
0.35"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-218
External Height - Metric
9mm
External Diameter - Metric
-
External Width - Imperial
0.9"
External Length - Imperial
1.57"
Product Range
FK 273 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001