Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK SMD B 13 SA
Order Code4302254
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK SMD B 13 SA
Order Code4302254
Technical Datasheet
Thermal Resistance29°C/W
External Width - Metric19mm
External Height - Metric4.8mm
External Length - Metric13mm
External Width - Imperial0.75"
External Height - Imperial0.19"
External Length - Imperial0.51"
Product Range-
Product Overview
- Heatsink especially for SMD packages
- Low size
- Reduced weight
- Effective heat transmission
- Bonding directly on IC package
Technical Specifications
Thermal Resistance
29°C/W
External Height - Metric
4.8mm
External Width - Imperial
0.75"
External Length - Imperial
0.51"
External Width - Metric
19mm
External Length - Metric
13mm
External Height - Imperial
0.19"
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01