Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 27 K 75 ME 24 V
Order Code2497194
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč2,783.880 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč2,783.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 27 K 75 ME 24 V
Order Code2497194
Technical Datasheet
Thermal Resistance-
External Height - Metric65.8mm
External Width - Metric75.5mm
External Length - Metric75mm
Flow Rate Max56m³/h
Noise Rating41dBA
Heat Sink MountingScrew
Heat Sink Material-
External Height - Imperial2.6"
External Width - Imperial2.97"
External Length - Imperial2.95"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
-
External Width - Metric
75.5mm
Flow Rate Max
56m³/h
Heat Sink Mounting
Screw
External Height - Imperial
2.6"
External Length - Imperial
2.95"
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
65.8mm
External Length - Metric
75mm
Noise Rating
41dBA
Heat Sink Material
-
External Width - Imperial
2.97"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42