Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA V 21 100 230
Order Code4708508
Product RangeLA V 21 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč7,545.318 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč7,545.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA V 21 100 230
Order Code4708508
Product RangeLA V 21 Series
Technical Datasheet
Thermal Resistance0.07K/W
External Height - Metric93mm
External Width - Metric92mm
External Length - Metric100mm
Flow Rate Max75m³/h
Noise Rating37dBA
Heat Sink Mounting-
Heat Sink MaterialAluminium
External Height - Imperial3.66"
External Width - Imperial3.62"
External Length - Imperial3.94"
Product RangeLA V 21 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.07K/W
External Width - Metric
92mm
Flow Rate Max
75m³/h
Heat Sink Mounting
-
External Height - Imperial
3.66"
External Length - Imperial
3.94"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
93mm
External Length - Metric
100mm
Noise Rating
37dBA
Heat Sink Material
Aluminium
External Width - Imperial
3.62"
Product Range
LA V 21 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19